-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Audio, Dual-Matched NPN Transistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAT12AHZ-ND
|
DigiKey | TRANS 2NPN 40V 0.02A TO78-6 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Analog Devices Inc | Low Noise,Matched Dual Transis Package Multiple: 1 | 0 |
|
$21.1200 / $34.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAT12AHZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MAT12AHZ
Analog Devices Inc
Audio, Dual-Matched NPN Transistor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TO-78 | |
Package Description | CYLINDRICAL, O-MBCY-W6 | |
Pin Count | 6 | |
Manufacturer Package Code | H-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | LOW NOISE | |
Case Connection | SUBSTRATE | |
Collector Current-Max (IC) | 0.02 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE | |
DC Current Gain-Min (hFE) | 300 | |
JESD-30 Code | O-MBCY-W6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |