Part Details for MAT10150 by Cobham PLC
Overview of MAT10150 by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Part Details for MAT10150
MAT10150 CAD Models
MAT10150 Part Data Attributes
|
MAT10150
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
MAT10150
Cobham PLC
Fixed Attenuator, 0MHz Min, 40000MHz Max, 0.4dB Insertion Loss-Max, 0.030 X 0.030 INCH, ROHS COMPLIANT PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | 0.030 X 0.030 INCH, ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
Attenuation-Nom | 15 dB | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
Insertion Loss-Max | 0.4 dB | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | ||
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.29 |