Datasheets
MAT03EH by:

Small Signal Bipolar Transistor, 0.02A I(C), 36V V(BR)CEO, 2-Element, PNP, Silicon, TO-78,

Part Details for MAT03EH by Precision Monolithics Inc

Overview of MAT03EH by Precision Monolithics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Price & Stock for MAT03EH

Part # Distributor Description Stock Price Buy
Quest Components Bipolar Junction Transistor, Pair, PNP Type, TO-78 1
  • 1 $32.4740
$32.4740 Buy Now

Part Details for MAT03EH

MAT03EH CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MAT03EH Part Data Attributes

MAT03EH Precision Monolithics Inc
Buy Now Datasheet
Compare Parts:
MAT03EH Precision Monolithics Inc Small Signal Bipolar Transistor, 0.02A I(C), 36V V(BR)CEO, 2-Element, PNP, Silicon, TO-78,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer PRECISION MONOLITHICS INC
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.02 A
Collector-Emitter Voltage-Max 36 V
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN DIODE
DC Current Gain-Min (hFE) 100
JEDEC-95 Code TO-78
JESD-30 Code O-MBCY-W6
JESD-609 Code e0
Number of Elements 2
Number of Terminals 6
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type PNP
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application AMPLIFIER
Transistor Element Material SILICON

Alternate Parts for MAT03EH

This table gives cross-reference parts and alternative options found for MAT03EH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAT03EH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MAT03AH/883C TRANSISTOR 20 mA, 36 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-78, METAL CAN-6, BIP General Purpose Small Signal Analog Devices Inc MAT03EH vs MAT03AH/883C
MAT03EH Low Noise, Matched Dual PNP Transistor Analog Devices Inc MAT03EH vs MAT03EH
MAT03AH/883 Small Signal Bipolar Transistor, 0.02A I(C), 36V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, Precision Monolithics Inc MAT03EH vs MAT03AH/883
MAT03AH/883C 20mA, 36V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-78, METAL CAN-6 Rochester Electronics LLC MAT03EH vs MAT03AH/883C
Part Number Description Manufacturer Compare
MAT03EH Low Noise, Matched Dual PNP Transistor Analog Devices Inc MAT03EH vs MAT03EH
MAT03AH/883C TRANSISTOR 20 mA, 36 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-78, METAL CAN-6, BIP General Purpose Small Signal Analog Devices Inc MAT03EH vs MAT03AH/883C
MAT03EH 20mA, 36V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-78, METAL CAN-6 Rochester Electronics LLC MAT03EH vs MAT03EH
MAT03FH Low Noise, Matched Dual PNP Transistor Analog Devices Inc MAT03EH vs MAT03FH
MAT03AH/883 Small Signal Bipolar Transistor, 0.02A I(C), 36V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, Precision Monolithics Inc MAT03EH vs MAT03AH/883
MAT03FH Small Signal Bipolar Transistor, 0.02A I(C), 36V V(BR)CEO, 2-Element, PNP, Silicon, TO-78, Precision Monolithics Inc MAT03EH vs MAT03FH
MAT03AH/883C 20mA, 36V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-78, METAL CAN-6 Rochester Electronics LLC MAT03EH vs MAT03AH/883C
MAT-03FH 20mA, 36V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-78 Rochester Electronics LLC MAT03EH vs MAT-03FH

MAT03EH Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAT03EH by Precision Monolithics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAT03EH by Precision Monolithics Inc

Select Manufacturer
Which Manufacturer of MAT03EH would you like to use for your alert(s)?
  • Please alert me when MAT03EH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAT03EH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAT03EH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAT03EH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAT03EH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAT03EH by Precision Monolithics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: