Part Details for MASWML0014 by TE Connectivity
Overview of MASWML0014 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MASWML0014
MASWML0014 CAD Models
MASWML0014 Part Data Attributes
|
MASWML0014
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MASWML0014
TE Connectivity
6000MHz - 12000MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 2.2dB INSERTION LOSS, MINIATURE, HERMETIC SEALED PACKAGE-4
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Additional Feature | SMA-F, TTL COMPATIBLE | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Input Power-Max (CW) | 20 dBm | |
Insertion Loss-Max | 2.2 dB | |
Operating Frequency-Max | 12000 MHz | |
Operating Frequency-Min | 6000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPDT |