Part Details for MASW-007656-TR3000 by TE Connectivity
Overview of MASW-007656-TR3000 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MASW-007656-TR3000
MASW-007656-TR3000 CAD Models
MASW-007656-TR3000 Part Data Attributes
|
MASW-007656-TR3000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MASW-007656-TR3000
TE Connectivity
0MHz - 6000MHz RF/MICROWAVE DBL POLE DBL THROW SWITCH, 3 X 3 MM, GREEN, MO-220VEED-1, PLASTIC, QFN-12
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.98 dBm | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DPDT |
Alternate Parts for MASW-007656-TR3000
This table gives cross-reference parts and alternative options found for MASW-007656-TR3000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASW-007656-TR3000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASW-007656-TR3000 | DPDT, 0MHz Min, 6000MHz Max, 3 X 3 MM, GREEN, MO-220VEED-1, PLASTIC, QFN-12 | MACOM | MASW-007656-TR3000 vs MASW-007656-TR3000 |