There are no models available for this part yet.
Overview of MASW-007076-000100 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MASW-007076-000100 by TE Connectivity
Part Data Attributes for MASW-007076-000100 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
Alternate Parts for MASW-007076-000100
This table gives cross-reference parts and alternative options found for MASW-007076-000100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASW-007076-000100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SW65-0014 | SPST, 3000MHz Max, 1 Func, 1.9dB Insertion Loss-Max, GAAS, | MACOM | MASW-007076-000100 vs SW65-0014 |
MASW-007076-000100 | SPST, 0MHz Min, 3000MHz Max, 2.2dB Insertion Loss-Max, GREEN, PLASTIC, MS-013AD, SOW-24 | MACOM | MASW-007076-000100 vs MASW-007076-000100 |