Part Details for MASMLJ85CAE3TR by Microsemi Corporation
Overview of MASMLJ85CAE3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MASMLJ85CAE3TR
MASMLJ85CAE3TR CAD Models
MASMLJ85CAE3TR Part Data Attributes
|
MASMLJ85CAE3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MASMLJ85CAE3TR
Microsemi Corporation
3000W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AB, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH: 750 | |
Breakdown Voltage-Max | 104 V | |
Breakdown Voltage-Min | 94.4 V | |
Breakdown Voltage-Nom | 99.2 V | |
Clamping Voltage-Max | 137 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 85 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MASMLJ85CAE3TR
This table gives cross-reference parts and alternative options found for MASMLJ85CAE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASMLJ85CAE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASMLJ85CTR | Trans Voltage Suppressor Diode, 3000W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MASMLJ85CAE3TR vs MASMLJ85CTR |
SMLJ85C | Trans Voltage Suppressor Diode, 3000W, 85V V(RWM), Bidirectional, 1 Element, Silicon | International Semiconductor Inc | MASMLJ85CAE3TR vs SMLJ85C |
SMLJ85CAE3/TR | Trans Voltage Suppressor Diode, 3000W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MASMLJ85CAE3TR vs SMLJ85CAE3/TR |
SMLJ85CA | Trans Voltage Suppressor Diode, 3000W, 85V V(RWM), Bidirectional, 1 Element, Silicon | International Semiconductor Inc | MASMLJ85CAE3TR vs SMLJ85CA |
SMLJ85C | Trans Voltage Suppressor Diode, 3000W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMCJ, 2 PIN | Micro Commercial Components | MASMLJ85CAE3TR vs SMLJ85C |
SMLJ85C-TP-HF | Trans Voltage Suppressor Diode, 3000W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | MASMLJ85CAE3TR vs SMLJ85C-TP-HF |
SMLJ85C-T | Transient Suppressor, | Micro Commercial Components | MASMLJ85CAE3TR vs SMLJ85C-T |
MASMLJ85C | Trans Voltage Suppressor Diode, 3000W, 85V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MASMLJ85CAE3TR vs MASMLJ85C |
SMLJ85CA-T | Transient Suppressor, | Micro Commercial Components | MASMLJ85CAE3TR vs SMLJ85CA-T |
SMDJ85CA | Trans Voltage Suppressor Diode, 3000W, Bidirectional, 1 Element, Silicon, DO-214AB | ProTek Devices | MASMLJ85CAE3TR vs SMDJ85CA |