Part Details for MASMLJ85A by Microchip Technology Inc
Overview of MASMLJ85A by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MASMLJ85A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ9770
|
Newark | Tvs 85V 5% 3000W Uni Smlj (Do-214Ab) Rohs Compliant: Yes |Microchip MASMLJ85A RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1300 / $6.3800 | Buy Now |
DISTI #
1086-6556-ND
|
DigiKey | TVS DIODE 85VWM 137VC DO214AB Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3800 | Buy Now |
DISTI #
MASMLJ8.5A
|
Avnet Americas | Diode TVS Single Uni-Dir 85V 3KW 2-Pin DO-214AB - Bulk (Alt: MASMLJ8.5A) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4500 / $7.2200 | Buy Now |
DISTI #
MASMLJ85A
|
Avnet Americas | Diode TVS Single Uni-Dir 8.5V 3KW 2-Pin DO-214AB - Bulk (Alt: MASMLJ85A) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1300 / $6.8600 | Buy Now |
DISTI #
494-MASMLJ85A
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 85V 5% 3000W uni RoHS: Not Compliant | 0 |
|
$6.3800 / $6.8600 | Order Now |
DISTI #
V36:1790_09115093
|
Arrow Electronics | TVS Diode Single Uni-Dir 85V 3KW 2-Pin SMC Bag RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks Date Code: 1805 | Americas - 7 |
|
$5.7210 | Buy Now |
DISTI #
MASMLJ85A
|
Microchip Technology Inc | Uni-Directional TVS _ SMLJ (DO-214AB), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.7800 / $6.8600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7200 / $9.8000 | Buy Now |
DISTI #
33977534
|
Verical | TVS Diode Single Uni-Dir 85V 3KW 2-Pin SMC Bag RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1805 | Americas - 7 |
|
$5.7210 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 51 Package Multiple: 1 | 0 |
|
$5.9800 / $7.2100 | Buy Now |
Part Details for MASMLJ85A
MASMLJ85A CAD Models
MASMLJ85A Part Data Attributes
|
MASMLJ85A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MASMLJ85A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 3000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 104 V | |
Breakdown Voltage-Min | 94.4 V | |
Breakdown Voltage-Nom | 99.2 V | |
Clamping Voltage-Max | 137 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 85 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MASMLJ85A
This table gives cross-reference parts and alternative options found for MASMLJ85A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASMLJ85A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASMLJ85A/TR | Trans Voltage Suppressor Diode, 3000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MASMLJ85A vs MASMLJ85A/TR |
SMLJ85ATR | Trans Voltage Suppressor Diode, 3000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MASMLJ85A vs SMLJ85ATR |
MASMLJ85E3TR | Trans Voltage Suppressor Diode, 3000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MASMLJ85A vs MASMLJ85E3TR |
3.0SMCJ85-T3 | Trans Voltage Suppressor Diode, 3000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, PLASTIC, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MASMLJ85A vs 3.0SMCJ85-T3 |
SMLJ85A | Trans Voltage Suppressor Diode, 3000W, 85V V(RWM), Unidirectional, 1 Element, Silicon | International Semiconductor Inc | MASMLJ85A vs SMLJ85A |
MASMLJ85AE3/TR | Trans Voltage Suppressor Diode, 3000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB | Microchip Technology Inc | MASMLJ85A vs MASMLJ85AE3/TR |
SMLJ85A-T | Transient Suppressor, | Micro Commercial Components | MASMLJ85A vs SMLJ85A-T |
SMLJ85A-TP-HF | Trans Voltage Suppressor Diode, 3000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | MASMLJ85A vs SMLJ85A-TP-HF |
SMLJ85TRE3 | Trans Voltage Suppressor Diode, 85V V(RWM), Unidirectional, | Microsemi Corporation | MASMLJ85A vs SMLJ85TRE3 |
3.0SMCJ85A | Trans Voltage Suppressor Diode, 3000W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MASMLJ85A vs 3.0SMCJ85A |