Part Details for MASMLJ8.0CTR by Microsemi Corporation
Overview of MASMLJ8.0CTR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG59M1730CTR | Renesas Electronics Corporation | GreenFET Single P-Channel Load Switch | |
UE25BE5510CTR | Amphenol Communications Solutions | Mini USB, Receptacle, Vertical, Through Hole, W/Cap. | |
10148666-010C-TRLF | Amphenol Communications Solutions | 24G SAS VERT RECEPTACLE GENERIC |
Part Details for MASMLJ8.0CTR
MASMLJ8.0CTR CAD Models
MASMLJ8.0CTR Part Data Attributes
|
MASMLJ8.0CTR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MASMLJ8.0CTR
Microsemi Corporation
Trans Voltage Suppressor Diode, 3000W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-214AB | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH: 750 | |
Breakdown Voltage-Max | 10.9 V | |
Breakdown Voltage-Min | 8.89 V | |
Breakdown Voltage-Nom | 9.9 V | |
Clamping Voltage-Max | 9.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AB | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MASMLJ8.0CTR
This table gives cross-reference parts and alternative options found for MASMLJ8.0CTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASMLJ8.0CTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMLJ8.0C | Trans Voltage Suppressor Diode, 3000W, 8V V(RWM), Bidirectional, 1 Element, Silicon | International Semiconductor Inc | MASMLJ8.0CTR vs SMLJ8.0C |
SMLJ8.0CA | Trans Voltage Suppressor Diode, 3000W, 8V V(RWM), Bidirectional, 1 Element, Silicon | International Semiconductor Inc | MASMLJ8.0CTR vs SMLJ8.0CA |
SMLJ8.0C | Trans Voltage Suppressor Diode, 3000W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MASMLJ8.0CTR vs SMLJ8.0C |
SMLJ8.0CAE3/TR | Trans Voltage Suppressor Diode, 3000W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MASMLJ8.0CTR vs SMLJ8.0CAE3/TR |
SMLJ8.0C-TP | Trans Voltage Suppressor Diode, 3000W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, ROHS COMPLIANT, PLASTIC, SMC, 2 PIN | Micro Commercial Components | MASMLJ8.0CTR vs SMLJ8.0C-TP |
3.0SMCJ8.0CA | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-214AB, | Surge Components Inc | MASMLJ8.0CTR vs 3.0SMCJ8.0CA |
SMDJ8.0CA | Trans Voltage Suppressor Diode, 3000W, Bidirectional, 1 Element, Silicon, DO-214AB | ProTek Devices | MASMLJ8.0CTR vs SMDJ8.0CA |
SMLJ8.0C-TP-HF | Trans Voltage Suppressor Diode, 3000W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | MASMLJ8.0CTR vs SMLJ8.0C-TP-HF |
SMLJ8.0CA-TP-HF | Trans Voltage Suppressor Diode, 3000W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Micro Commercial Components | MASMLJ8.0CTR vs SMLJ8.0CA-TP-HF |
3.0SMCJ8.0C | Trans Voltage Suppressor Diode, 3000W, 8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MASMLJ8.0CTR vs 3.0SMCJ8.0C |