Part Details for MASMLG28CAE3TR by Microsemi Corporation
Overview of MASMLG28CAE3TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MASMLG28CAE3TR
MASMLG28CAE3TR CAD Models
MASMLG28CAE3TR Part Data Attributes
|
MASMLG28CAE3TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MASMLG28CAE3TR
Microsemi Corporation
3000W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC, SMLG, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-215AB | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | TR, 7 INCH: 750 | |
Breakdown Voltage-Max | 34.4 V | |
Breakdown Voltage-Min | 31.1 V | |
Breakdown Voltage-Nom | 32.75 V | |
Clamping Voltage-Max | 45.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AB | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 28 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MASMLG28CAE3TR
This table gives cross-reference parts and alternative options found for MASMLG28CAE3TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASMLG28CAE3TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASMLG28CAE3 | Trans Voltage Suppressor Diode, 3000W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMLG, 2 PIN | Microsemi Corporation | MASMLG28CAE3TR vs MASMLG28CAE3 |
SMLG28CAE3TR | 3000W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MASMLG28CAE3TR vs SMLG28CAE3TR |
MQSMLG28CA | Trans Voltage Suppressor Diode, 3000W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MASMLG28CAE3TR vs MQSMLG28CA |
MSPSMLG28CAE3TR | Trans Voltage Suppressor Diode, 3000W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC, SMCG, 2 PIN | Microsemi Corporation | MASMLG28CAE3TR vs MSPSMLG28CAE3TR |
MASMLG28CA/TR | Trans Voltage Suppressor Diode, 3000W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC, SMLG, 2 PIN | Microsemi Corporation | MASMLG28CAE3TR vs MASMLG28CA/TR |
MXSMLG28CATR | 3000W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MASMLG28CAE3TR vs MXSMLG28CATR |
MXSMLG28CA/TR | Trans Voltage Suppressor Diode, 3000W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MASMLG28CAE3TR vs MXSMLG28CA/TR |
SMLG28CAE3 | Trans Voltage Suppressor Diode, 3000W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MASMLG28CAE3TR vs SMLG28CAE3 |
MXSMLG28CA | Trans Voltage Suppressor Diode, 3000W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB | Microchip Technology Inc | MASMLG28CAE3TR vs MXSMLG28CA |
MASMLG28CAE3 | Trans Voltage Suppressor Diode, 3000W, 28V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB | Microchip Technology Inc | MASMLG28CAE3TR vs MASMLG28CAE3 |