Datasheets
MASMLG20ATRE3 by: Microsemi Corporation

Trans Voltage Suppressor Diode, 3000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2

Part Details for MASMLG20ATRE3 by Microsemi Corporation

Overview of MASMLG20ATRE3 by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MASMLG20ATRE3

MASMLG20ATRE3 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MASMLG20ATRE3 Part Data Attributes

MASMLG20ATRE3 Microsemi Corporation
Buy Now Datasheet
Compare Parts:
MASMLG20ATRE3 Microsemi Corporation Trans Voltage Suppressor Diode, 3000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROSEMI CORP
Part Package Code DO-215AB
Package Description R-PDSO-G2
Pin Count 2
Reach Compliance Code unknown
Breakdown Voltage-Max 24.5 V
Breakdown Voltage-Min 22.2 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-215AB
JESD-30 Code R-PDSO-G2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 3000 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 1.61 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 20 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40

Alternate Parts for MASMLG20ATRE3

This table gives cross-reference parts and alternative options found for MASMLG20ATRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASMLG20ATRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MXSMLG20ATRE3 Trans Voltage Suppressor Diode, 3000W, 20V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation MASMLG20ATRE3 vs MXSMLG20ATRE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MASMLG20ATRE3 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MASMLG20ATRE3 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MASMLG20ATRE3 would you like to use for your alert(s)?
  • Please alert me when MASMLG20ATRE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MASMLG20ATRE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MASMLG20ATRE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MASMLG20ATRE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MASMLG20ATRE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MASMLG20ATRE3 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: