Part Details for MASMLG13CA by Microchip Technology Inc
Overview of MASMLG13CA by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MASMLG13CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ9397
|
Newark | Tvs 13V 5% 3000W Bi Smlg (Do-215Ab) Rohs Compliant: Yes |Microchip MASMLG13CA Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1200 / $7.4200 | Buy Now |
DISTI #
1086-6230-ND
|
DigiKey | TVS DIODE 13VWM 21.5VC SMLG Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.4200 | Buy Now |
DISTI #
MASMLG13CA
|
Avnet Americas | Diode TVS Single Bi-Dir 13V 3KW 2-Pin DO-215AB - Bulk (Alt: MASMLG13CA) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1200 / $7.9800 | Buy Now |
DISTI #
494-MASMLG13CA
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS 13V 5% 3000W bi RoHS: Not Compliant | 0 |
|
$7.4200 / $7.9800 | Order Now |
DISTI #
MASMLG13CA
|
Microchip Technology Inc | Bi-Directional TVS _ SMLG (DO-215AB), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.7400 / $7.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0800 / $14.8200 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 43 Package Multiple: 1 | 0 |
|
$6.9500 / $8.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.0800 / $14.8200 | Buy Now |
Part Details for MASMLG13CA
MASMLG13CA CAD Models
MASMLG13CA Part Data Attributes
|
MASMLG13CA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MASMLG13CA
Microchip Technology Inc
Trans Voltage Suppressor Diode, 3000W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 15.9 V | |
Breakdown Voltage-Min | 14.4 V | |
Breakdown Voltage-Nom | 15.15 V | |
Clamping Voltage-Max | 21.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AB | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 3000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Qualification Status | Not Qualified | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 13 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MASMLG13CA
This table gives cross-reference parts and alternative options found for MASMLG13CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASMLG13CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXSMLG13CA | Trans Voltage Suppressor Diode, 3000W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB | Microchip Technology Inc | MASMLG13CA vs MXSMLG13CA |
MASMLG13CA | Trans Voltage Suppressor Diode, 3000W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MASMLG13CA vs MASMLG13CA |
MSPSMLG13CAE3TR | Trans Voltage Suppressor Diode, 3000W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC, SMCG, 2 PIN | Microsemi Corporation | MASMLG13CA vs MSPSMLG13CAE3TR |
MXSMLG13CA/TR | Trans Voltage Suppressor Diode, 3000W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MASMLG13CA vs MXSMLG13CA/TR |
MASMLG13CAE3TR | 3000W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, ROHS COMPLIANT, PLASTIC, SMLG, 2 PIN | Microsemi Corporation | MASMLG13CA vs MASMLG13CAE3TR |
SMLG13CAE3/TR | Trans Voltage Suppressor Diode, 3000W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MASMLG13CA vs SMLG13CAE3/TR |
MXSMLG13CAE3/TR | Trans Voltage Suppressor Diode, 3000W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMLG, 2 PIN | Microsemi Corporation | MASMLG13CA vs MXSMLG13CAE3/TR |
MQSMLG13CAE3TR | Trans Voltage Suppressor Diode, 3000W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC PACKAGE-2 | Microsemi Corporation | MASMLG13CA vs MQSMLG13CAE3TR |
MASMLG13CAE3/TR | Trans Voltage Suppressor Diode, 3000W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC, SMLG, 2 PIN | Microsemi Corporation | MASMLG13CA vs MASMLG13CAE3/TR |
MQSMLG13CAE3 | Trans Voltage Suppressor Diode, 3000W, 13V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MASMLG13CA vs MQSMLG13CAE3 |