MASMCG78CAE3
Description: Trans Voltage Suppressor Diode, 1500W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB

Overview of MASMCG78CAE3 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MASMCG78CAE3 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 35AJ9042
Newark Tvs 78V 5% 1500W Bi Smcg (Do-215Ab) Rohs Compliant: Yes |Microchip MASMCG78CAE3 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $5.8300
  • 500 $5.6200
$5.6200 / $5.8300 Buy Now
DISTI # 1086-5823-ND
DigiKey TVS DIODE 78VWM 126VC SMCG Min Qty: 200 Lead time: 40 Weeks Container: Bulk Temporarily Out of Stock
  • 200 $5.8300
$5.8300 Buy Now
DISTI # MASMCG78CAE3
Avnet Americas Diode TVS Single Bi-Dir 78V 1.5KW 2-Pin DO-215AB Bulk - Bulk (Alt: MASMCG78CAE3) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk 0
  • 1 $6.2900
  • 100 $5.8300
  • 500 $5.6200
$5.6200 / $6.2900 Buy Now
DISTI # 494-MASMCG78CAE3
Mouser Electronics ESD Protection Diodes / TVS Diodes TVS 78V 5% 1500W bi RoHS: Compliant 0
  • 200 $5.8300
$5.8300 Order Now
DISTI # MASMCG78CAE3
Microchip Technology Inc Bi-Directional TVS _ SMCG (DO-215AB), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $6.2900
  • 100 $5.8300
  • 500 $5.6200
  • 1,000 $5.2900
$5.2900 / $6.2900 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 0
  • 200 $5.8400
$5.8400 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 50 $8.9800
  • 100 $6.7400
  • 150 $6.2900
  • 200 $6.1600
$6.1600 / $8.9800 Buy Now
NAC Hi Rel TVS RoHS: Compliant Min Qty: 55 Package Multiple: 1 0
  • 1 $6.6000
  • 100 $5.9900
  • 500 $5.6100
  • 1,000 $5.4800
$5.4800 / $6.6000 Buy Now
Master Electronics   RoHS: Compliant 0
  • 50 $8.9800
  • 100 $6.7400
  • 150 $6.2900
  • 200 $6.1600
$6.1600 / $8.9800 Buy Now

CAD Models for MASMCG78CAE3 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MASMCG78CAE3 by Microchip Technology Inc

MASMCG78CAE3
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
ROHS COMPLIANT, PLASTIC, SMCG, 2 PIN
Reach Compliance Code
compliant
Factory Lead Time
40 Weeks
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Max
95.8 V
Breakdown Voltage-Min
86.7 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-215AB
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
BIDIRECTIONAL
Power Dissipation-Max
1.56 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Rep Pk Reverse Voltage-Max
78 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. MASMCG78CAE3
    Microchip Technology Inc
    Trans Voltage Suppressor Diode, 1500W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB
    VS

Alternate Parts for MASMCG78CAE3

This table gives cross-reference parts and alternative options found for MASMCG78CAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASMCG78CAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MASMCG78CA Trans Voltage Suppressor Diode, 1500W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB Microchip Technology Inc MASMCG78CAE3 vs MASMCG78CA
MASMCG78CAE3/TR Trans Voltage Suppressor Diode, 1500W, 78V V(RWM), Bidirectional, 1 Element, Silicon, DO-215AB, PLASTIC, SMCG, 2 PIN Microsemi Corporation MASMCG78CAE3 vs MASMCG78CAE3/TR
MASMCG78CATR 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, PLASTIC, SMCG, 2 PIN Microsemi Corporation MASMCG78CAE3 vs MASMCG78CATR
Part Number Description Manufacturer Compare
MASMCG78CATR 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-215AB, PLASTIC, SMCG, 2 PIN Microsemi Corporation MASMCG78CAE3 vs MASMCG78CATR

Related Parts for MASMCG78CAE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MASMCG78CAE3 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MASMCG78CAE3 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MASMCG78CAE3 would you like to use for your alert(s)?
  • Please alert me when MASMCG78CAE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MASMCG78CAE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MASMCG78CAE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MASMCG78CAE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MASMCG78CAE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MASMCG78CAE3 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: