Part Details for MASMBJSAC15 by Microchip Technology Inc
Overview of MASMBJSAC15 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for MASMBJSAC15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ8549
|
Newark | Low Cap Tvs 15V 10% 500W Uni 30Pf Smbj (Do-214Aa) Rohs Compliant: Yes |Microchip MASMBJSAC15 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0400 / $6.2800 | Buy Now |
DISTI #
1086-5634-ND
|
DigiKey | TVS DIODE 15VWM 23.6VC SMBJ Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.2800 | Buy Now |
DISTI #
MASMBJSAC15
|
Avnet Americas | Diode TVS Single Uni-Direction 15V 500W 2-Pin DO-214AA - Bulk (Alt: MASMBJSAC15) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$6.0400 / $6.7700 | Buy Now |
DISTI #
494-MASMBJSAC15
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes Low Cap TVS 15V 10% 500W uni 30pF RoHS: Not Compliant | 0 |
|
$6.2800 | Order Now |
DISTI #
MASMBJSAC15
|
Microchip Technology Inc | Uni-Directional TVS _ SMBJ (DO-214AA), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$5.7000 / $6.7700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.6300 / $9.6600 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 51 Package Multiple: 1 | 0 |
|
$5.8900 / $7.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.6300 / $9.6600 | Buy Now |
Part Details for MASMBJSAC15
MASMBJSAC15 CAD Models
MASMBJSAC15 Part Data Attributes
|
MASMBJSAC15
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MASMBJSAC15
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 16.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-J2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Position | DUAL |