Part Details for MASMBG13A by Microchip Technology Inc
Overview of MASMBG13A by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MASMBG13A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ8380
|
Newark | Tvs 13V 5% 600W Uni Smbg (Do-215Aa) Rohs Compliant: Yes |Microchip MASMBG13A Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7900 / $5.0000 | Buy Now |
DISTI #
1086-5272-ND
|
DigiKey | TVS DIODE 13VWM 21.5VC SMBG Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0000 | Buy Now |
DISTI #
MASMBG13A
|
Avnet Americas | Diode TVS Single Uni-Dir 13V 600W 2-Pin DO-215AA - Bulk (Alt: MASMBG13A) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7900 / $5.3800 | Buy Now |
DISTI #
494-MASMBG13A
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 13V 5% 600W uni RoHS: Not Compliant | 0 |
|
$5.0000 | Order Now |
DISTI #
MASMBG13A
|
Microchip Technology Inc | Uni-Directional TVS _ SMBG (DO-215AA), Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.5300 / $5.3800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.2800 / $7.7000 | Buy Now | |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 64 Package Multiple: 1 | 0 |
|
$4.7000 / $5.6600 | Buy Now |
|
Master Electronics | 0 |
|
$5.2800 / $7.7000 | Buy Now |
Part Details for MASMBG13A
MASMBG13A CAD Models
MASMBG13A Part Data Attributes:
|
MASMBG13A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MASMBG13A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMBG, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | Microchip | |
Breakdown Voltage-Max | 15.9 V | |
Breakdown Voltage-Min | 14.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-215AA | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.38 W | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5; MIL-19500 | |
Rep Pk Reverse Voltage-Max | 13 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MASMBG13A
This table gives cross-reference parts and alternative options found for MASMBG13A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MASMBG13A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MASMBG13AE3 | Trans Voltage Suppressor Diode, 600W, 13V V(RWM), Unidirectional, 1 Element, Silicon, DO-215AA | Microchip Technology Inc | MASMBG13A vs MASMBG13AE3 |