Part Details for MAS6116FB by Dynex Semiconductor
Overview of MAS6116FB by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for MAS6116FB
MAS6116FB CAD Models
MAS6116FB Part Data Attributes
|
MAS6116FB
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MAS6116FB
Dynex Semiconductor
Standard SRAM, 2KX8, 130ns, CMOS, CDFP24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | DFP, FL24,.4 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 130 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-CDFP-F24 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Standby Current-Max | 0.003 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for MAS6116FB
This table gives cross-reference parts and alternative options found for MAS6116FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAS6116FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8969001KX | Standard SRAM, 2KX8, 25ns, CMOS, 0.640 X 0.420 INCH, 0.090 INCH HEIGHT, FP-24 | Integrated Device Technology Inc | MAS6116FB vs 5962-8969001KX |
8403614KA | Standard SRAM, 2KX8, 35ns, CMOS, CDFP24, CERPACK-24 | Cypress Semiconductor | MAS6116FB vs 8403614KA |
MAR6116FD | Standard SRAM, 2KX8, 130ns, CMOS, CDFP24 | Dynex Semiconductor | MAS6116FB vs MAR6116FD |
UPD446G-15 | Standard SRAM, 2KX8, 150ns, CMOS, PDFP24, MINI, FP-24 | NEC Electronics Group | MAS6116FB vs UPD446G-15 |
MAL6116FC | Standard SRAM, 2KX8, 130ns, CMOS, CDFP24 | Dynex Semiconductor | MAS6116FB vs MAL6116FC |
MAL6116FS | Standard SRAM, 2KX8, 130ns, CMOS, CDFP24, | Plessey Semiconductors Ltd | MAS6116FB vs MAL6116FS |
CY7C128A-55KMB | Standard SRAM, 2KX8, 55ns, CMOS, CDFP24, CERPACK-24 | Cypress Semiconductor | MAS6116FB vs CY7C128A-55KMB |
FT6116-15FSM | Standard SRAM, 2KX8, 15ns, CMOS, PDFP24, FP-24 | Force Technologies Ltd | MAS6116FB vs FT6116-15FSM |
UPD446G-25L | Standard SRAM, 2KX8, 250ns, CMOS, PDFP24, MINI, FP-24 | NEC Electronics Group | MAS6116FB vs UPD446G-25L |
IDT6116LA55FB | Standard SRAM, 2KX8, 55ns, CMOS, CDFP24, FP-24 | Integrated Device Technology Inc | MAS6116FB vs IDT6116LA55FB |