Part Details for MAS3693CE by Dynex Semiconductor
Overview of MAS3693CE by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAS3693CE
MAS3693CE CAD Models
MAS3693CE Part Data Attributes
|
MAS3693CE
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MAS3693CE
Dynex Semiconductor
Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CDIP48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | DUAL BUS CAPABILITY; MA3693 & MA3691 IS A CHIP SET OF 1553B BUS CONTROLLER/REMOTE TERMINAL | |
Address Bus Width | 2 | |
Boundary Scan | NO | |
Clock Frequency-Max | 12 MHz | |
Communication Protocol | MIL-STD-1553B | |
Data Encoding/Decoding Method | BIPH-LEVEL(MANCHESTER) | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 16 | |
JESD-30 Code | R-CDIP-T48 | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of I/O Lines | ||
Number of Serial I/Os | 2 | |
Number of Terminals | 48 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 |
Alternate Parts for MAS3693CE
This table gives cross-reference parts and alternative options found for MAS3693CE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAS3693CE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAS3691FS | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CQFP64 | Dynex Semiconductor | MAS3693CE vs MAS3691FS |
MAS3691NS | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, DIE | Dynex Semiconductor | MAS3693CE vs MAS3691NS |
MAR3690CL | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CDIP48 | Dynex Semiconductor | MAS3693CE vs MAR3690CL |
MAS3690CC | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CDIP48 | Dynex Semiconductor | MAS3693CE vs MAS3690CC |
MAS3690CS | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CDIP48 | Dynex Semiconductor | MAS3693CE vs MAS3690CS |
MAQ3690NS | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, DIE | Dynex Semiconductor | MAS3693CE vs MAQ3690NS |
MAQ3693CE | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CDIP48 | Dynex Semiconductor | MAS3693CE vs MAQ3693CE |
MAS3690NB | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, DIE | Dynex Semiconductor | MAS3693CE vs MAS3690NB |
MAS3691CL | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CDIP48 | Dynex Semiconductor | MAS3693CE vs MAS3691CL |
MAQ3693CD | Mil-Std-1553 Controller, 2 Channel(s), 0.125MBps, CMOS, CDIP48 | Dynex Semiconductor | MAS3693CE vs MAQ3693CD |