Part Details for MAS3175012AC by Dynex Semiconductor
Overview of MAS3175012AC by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MAS3175012AC
MAS3175012AC CAD Models
MAS3175012AC Part Data Attributes
|
MAS3175012AC
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MAS3175012AC
Dynex Semiconductor
Microprocessor, 32-Bit, 12MHz, CMOS, CPGA84
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Additional Feature | INTERNAL THREE BUS DATA PATH; MIL-STD-1750A INSTRUCTION SET ARCHITECTURE | |
Address Bus Width | 17 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 12 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CPGA-P84 | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 8 | |
Number of Serial I/Os | ||
Number of Terminals | 84 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Speed | 12 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | PIN/PEG | |
Terminal Position | PERPENDICULAR | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MAS3175012AC
This table gives cross-reference parts and alternative options found for MAS3175012AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAS3175012AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT79R3081-25GB | RISC Microprocessor, 32-Bit, 25MHz, CMOS, CPGA84, CAVITY DOWN, CERAMIC, PGA-84 | Integrated Device Technology Inc | MAS3175012AC vs IDT79R3081-25GB |
IDT79R3081E-25GM | RISC Microprocessor, 32-Bit, 25MHz, CMOS, CPGA84, CAVITY DOWN, CERAMIC, PGA-84 | Integrated Device Technology Inc | MAS3175012AC vs IDT79R3081E-25GM |
IDT79R3052E-20G | RISC Microprocessor, 32-Bit, 20MHz, CMOS, CPGA84, CAVITY DOWN, PGA-84 | Integrated Device Technology Inc | MAS3175012AC vs IDT79R3052E-20G |
TC86R3081EY-40 | IC 32-BIT, RISC PROCESSOR, CPGA84, PGA-84, Microprocessor | Toshiba America Electronic Components | MAS3175012AC vs TC86R3081EY-40 |
MAS3175016AE | Microprocessor, 32-Bit, 16MHz, CMOS, CPGA84 | Dynex Semiconductor | MAS3175012AC vs MAS3175016AE |
MAS3175012AE | Microprocessor, 32-Bit, 12MHz, CMOS, CPGA84 | Dynex Semiconductor | MAS3175012AC vs MAS3175012AE |
IDT79R3081-20GM | RISC Microprocessor, 32-Bit, 20MHz, CMOS, CPGA84, CAVITY DOWN, CERAMIC, PGA-84 | Integrated Device Technology Inc | MAS3175012AC vs IDT79R3081-20GM |
IDT79R3051E-40GB | RISC Microprocessor, 32-Bit, 40MHz, CMOS, CPGA84, CAVITY DOWN, CERAMIC, PGA-84 | Integrated Device Technology Inc | MAS3175012AC vs IDT79R3051E-40GB |
MAR3175012AD | Microprocessor, 32-Bit, 12MHz, CMOS, CPGA84 | Dynex Semiconductor | MAS3175012AC vs MAR3175012AD |
IDT79R3051-20GM | RISC Microprocessor, 32-Bit, 20MHz, CMOS, CPGA84, CAVITY DOWN, CERAMIC, PGA-84 | Integrated Device Technology Inc | MAS3175012AC vs IDT79R3051-20GM |