Part Details for MAS28151CD by Dynex Semiconductor
Overview of MAS28151CD by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MAS28151CD
MAS28151CD CAD Models
MAS28151CD Part Data Attributes
|
MAS28151CD
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MAS28151CD
Dynex Semiconductor
Serial I/O Controller, 1 Channel(s), 0.0078125MBps, CMOS, CDIP28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Additional Feature | MODEM CONTROL I/OS USABLE AS GENERAL PURPOSE I/OS; DOUBLE BUFFERED DATA PATHS | |
Address Bus Width | ||
Boundary Scan | NO | |
Bus Compatibility | MAS281 | |
Clock Frequency-Max | 20 MHz | |
Communication Protocol | ASYNC, BIT; SYNC, BYTE; BISYNC; EXT SYNC | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.0078125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDIP-T28 | |
Low Power Mode | NO | |
Number of DMA Channels | ||
Number of I/O Lines | ||
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for MAS28151CD
This table gives cross-reference parts and alternative options found for MAS28151CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAS28151CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAH28151CC | Serial I/O Controller, 1 Channel(s), 0.0078125MBps, CMOS, CDIP28 | Dynex Semiconductor | MAS28151CD vs MAH28151CC |
MAH28151LC | Serial I/O Controller, 1 Channel(s), 0.0078125MBps, CMOS, CQCC48 | Dynex Semiconductor | MAS28151CD vs MAH28151LC |
MAR28151LL | Serial I/O Controller, 1 Channel(s), 0.0078125MBps, CMOS, CQCC48 | Dynex Semiconductor | MAS28151CD vs MAR28151LL |
MAS28151LE | Serial I/O Controller, 1 Channel(s), 0.0078125MBps, CMOS, CQCC48 | Dynex Semiconductor | MAS28151CD vs MAS28151LE |
MAS28151LS | Serial I/O Controller, 1 Channel(s), 0.0078125MBps, CMOS, CQCC48 | Dynex Semiconductor | MAS28151CD vs MAS28151LS |
MAR28151LB | Serial I/O Controller, 1 Channel(s), 0.0078125MBps, CMOS, CQCC48 | Dynex Semiconductor | MAS28151CD vs MAR28151LB |
MAH28151FB | Serial I/O Controller, 1 Channel(s), 0.0078125MBps, CMOS, CQFP68 | Dynex Semiconductor | MAS28151CD vs MAH28151FB |
MAQ28151FS | Serial I/O Controller, 1 Channel(s), 0.0078125MBps, CMOS, CQFP68 | Dynex Semiconductor | MAS28151CD vs MAQ28151FS |
MAH28151FE | Serial I/O Controller, 1 Channel(s), 0.0078125MBps, CMOS, CQFP68 | Dynex Semiconductor | MAS28151CD vs MAH28151FE |
MAR28151LD | Serial I/O Controller, 1 Channel(s), 0.0078125MBps, CMOS, CQCC48 | Dynex Semiconductor | MAS28151CD vs MAR28151LD |