There are no models available for this part yet.
Overview of MART100KP400CATRE3 by Microsemi Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MART100KP400CATRE3 by Microsemi Corporation
Part Data Attributes for MART100KP400CATRE3 by Microsemi Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROSEMI CORP
|
Package Description
|
O-PALF-W2
|
Pin Count
|
2
|
Reach Compliance Code
|
unknown
|
Breakdown Voltage-Max
|
492 V
|
Breakdown Voltage-Min
|
444 V
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Non-rep Peak Rev Power Dis-Max
|
100000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
1.61 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
MIL-19500
|
Rep Pk Reverse Voltage-Max
|
400 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Alternate Parts for MART100KP400CATRE3
This table gives cross-reference parts and alternative options found for MART100KP400CATRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MART100KP400CATRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MVRT100KP400CATR | Trans Voltage Suppressor Diode, 100000W, 400V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MART100KP400CATRE3 vs MVRT100KP400CATR |
MQ30KP400CAE3TR | Trans Voltage Suppressor Diode, 30000W, 400V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MART100KP400CATRE3 vs MQ30KP400CAE3TR |
MA30KP400CA | Trans Voltage Suppressor Diode, 30000W, 400V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MART100KP400CATRE3 vs MA30KP400CA |
MSP30KP400CATR | Trans Voltage Suppressor Diode, 30000W, 400V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MART100KP400CATRE3 vs MSP30KP400CATR |
MART100KP400CATR | 100000W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC PACKAGE-2 | Microsemi Corporation | MART100KP400CATRE3 vs MART100KP400CATR |
MV30KP400CAE3TR | Trans Voltage Suppressor Diode, 30000W, 400V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MART100KP400CATRE3 vs MV30KP400CAE3TR |
MQRT100KP400CAE3TR | Trans Voltage Suppressor Diode, 100000W, 400V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MART100KP400CATRE3 vs MQRT100KP400CAE3TR |
MXRT100KP400CATR | 100000W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 5A, 2 PIN | Microsemi Corporation | MART100KP400CATRE3 vs MXRT100KP400CATR |
RT100KP400CA | Trans Voltage Suppressor Diode, 100000W, 400V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MART100KP400CATRE3 vs RT100KP400CA |
MVRT100KP400CAE3 | Trans Voltage Suppressor Diode, 100000W, 400V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MART100KP400CATRE3 vs MVRT100KP400CAE3 |