Part Details for MART100KP160CATR by Microsemi Corporation
Overview of MART100KP160CATR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MART100KP160CATR
MART100KP160CATR CAD Models
MART100KP160CATR Part Data Attributes
|
MART100KP160CATR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MART100KP160CATR
Microsemi Corporation
100000W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 197 V | |
Breakdown Voltage-Min | 178 V | |
Breakdown Voltage-Nom | 187.5 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 315 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 100000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 160 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MART100KP160CATR
This table gives cross-reference parts and alternative options found for MART100KP160CATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MART100KP160CATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQRT100KP160CAE3TR | Trans Voltage Suppressor Diode, 100000W, 160V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MART100KP160CATR vs MQRT100KP160CAE3TR |
MX30KP160CAE3TR | Trans Voltage Suppressor Diode, 30000W, 160V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MART100KP160CATR vs MX30KP160CAE3TR |
30KP160CAE3TR | Trans Voltage Suppressor Diode, 30000W, 160V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MART100KP160CATR vs 30KP160CAE3TR |
MSP30KP160CATR | Trans Voltage Suppressor Diode, 30000W, 160V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MART100KP160CATR vs MSP30KP160CATR |
MXRT100KP160CATR | 100000W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC PACKAGE-2 | Microsemi Corporation | MART100KP160CATR vs MXRT100KP160CATR |
MQ30KP160CATR | Trans Voltage Suppressor Diode, 30000W, 160V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MART100KP160CATR vs MQ30KP160CATR |
MQRT100KP160CAE3 | Trans Voltage Suppressor Diode, 100000W, 160V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MART100KP160CATR vs MQRT100KP160CAE3 |
MXRT100KP160CA/TR | Trans Voltage Suppressor Diode, 100000W, 160V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MART100KP160CATR vs MXRT100KP160CA/TR |
MX30KP160CAE3 | Trans Voltage Suppressor Diode, 30000W, 160V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MART100KP160CATR vs MX30KP160CAE3 |
MX30KP160CATR | Trans Voltage Suppressor Diode, 30000W, 160V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MART100KP160CATR vs MX30KP160CATR |