MAR42V-6K80PI
TT Electronics Resistors
Description: Fixed Resistor, Metal Film, 0.3W, 6800ohm, 250V, 0.02% +/-Tol, 5ppm/Cel, Through Hole Mount, RADIAL LAEDED

Overview of MAR42V-6K80PI by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for MAR42V-6K80PI by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAR42V-6K80PI by TT Electronics Resistors

MAR42V-6K80PI
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
RADIAL LAEDED
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.90
Additional Feature
ULTRA PRECISION
Construction
Rectangular
JESD-609 Code
e3
Lead Diameter
0.6 mm
Lead Length
25.4 mm
Lead Spacing
5.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
8.64 mm
Package Length
8.25 mm
Package Style
Radial
Package Width
3.3 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.3 W
Rated Temperature
85 °C
Resistance
6800 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL FILM
Temperature Coefficient
5 ppm/°C
Terminal Finish
Tin (Sn) - hot dipped
Terminal Shape
WIRE
Tolerance
0.02%
Working Voltage
250 V
Want to compare parts?
  1. MAR42V-6K80PI
    TT Electronics Resistors
    Fixed Resistor, Metal Film, 0.3W, 6800ohm, 250V, 0.02% +/-Tol, 5ppm/Cel, Through Hole Mount, RADIAL LAEDED
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAR42V-6K80PI by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAR42V-6K80PI by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of MAR42V-6K80PI would you like to use for your alert(s)?
  • Please alert me when MAR42V-6K80PI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAR42V-6K80PI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAR42V-6K80PI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAR42V-6K80PI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAR42V-6K80PI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAR42V-6K80PI by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: