Part Details for MAR42H-20K0EI by TT Electronics Resistors
Overview of MAR42H-20K0EI by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAR42H-20K0EI
MAR42H-20K0EI CAD Models
MAR42H-20K0EI Part Data Attributes:
|
MAR42H-20K0EI
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
MAR42H-20K0EI
TT Electronics Resistors
Fixed Resistor, Metal Film, 0.3W, 20000ohm, 250V, 0.005% +/-Tol, 2ppm/Cel, Through Hole Mount, RADIAL LAEDED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | RADIAL LAEDED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | ULTRA PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 25.4 mm | |
Lead Spacing | 5.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8.64 mm | |
Package Length | 8.25 mm | |
Package Style | Radial | |
Package Width | 3.3 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.3 W | |
Rated Temperature | 85 °C | |
Resistance | 20000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 2 ppm/°C | |
Terminal Finish | Tin (Sn) - hot dipped | |
Terminal Shape | WIRE | |
Tolerance | 0.005% | |
Working Voltage | 250 V |
Alternate Parts for MAR42H-20K0EI
This table gives cross-reference parts and alternative options found for MAR42H-20K0EI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAR42H-20K0EI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAR42H-20K0LI | Fixed Resistor, Metal Film, 0.3W, 20000ohm, 250V, 0.01% +/-Tol, 2ppm/Cel, Through Hole Mount, RADIAL LAEDED | TT Electronics Resistors | MAR42H-20K0EI vs MAR42H-20K0LI |