Part Details for MAR2910CB by Dynex Semiconductor
Overview of MAR2910CB by Dynex Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAR2910CB
MAR2910CB CAD Models
MAR2910CB Part Data Attributes
|
MAR2910CB
Dynex Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MAR2910CB
Dynex Semiconductor
Microprogram Sequencer, 12-Bit, CMOS, CDIP40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GEC PLESSEY SEMICONDUCTORS | |
Package Description | DIP, DIP40,.6 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Clock Frequency-Max | 18.18 MHz | |
External Data Bus Width | 12 | |
JESD-30 Code | R-CDIP-T40 | |
JESD-609 Code | e0 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | BIT-SLICE PROCESSOR, MICROPROGRAM SEQUENCER |
Alternate Parts for MAR2910CB
This table gives cross-reference parts and alternative options found for MAR2910CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAR2910CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAQ2910CE | Microprogram Sequencer, 12-Bit, CMOS, CDIP40 | Dynex Semiconductor | MAR2910CB vs MAQ2910CE |
29F10SDCQR | Microprogram Sequencer, 12-Bit, Bipolar, CDIP40, SLIM, CERAMIC, DIP-40 | Fairchild Semiconductor Corporation | MAR2910CB vs 29F10SDCQR |
MAR2910CE | Microprogram Sequencer, 12-Bit, CMOS, CDIP40 | Dynex Semiconductor | MAR2910CB vs MAR2910CE |
MAS2910CC | Microprogram Sequencer, 12-Bit, CMOS, CDIP40 | Dynex Semiconductor | MAR2910CB vs MAS2910CC |
29F10PC | Microprogram Sequencer, 12-Bit, Bipolar, PDIP40, PLASTIC, DIP-40 | Fairchild Semiconductor Corporation | MAR2910CB vs 29F10PC |
WS5910BP | 12-BIT, MICROPROGRAM SEQUENCER, PDIP40 | STMicroelectronics | MAR2910CB vs WS5910BP |
5962-8770805QX | Microprogram Sequencer, 12-Bit, CMOS, CDIP40, 2.096 X 0.620 INCH, 0.225 INCH, DIP-40 | Cypress Semiconductor | MAR2910CB vs 5962-8770805QX |
5962-8770803QA | Microprogram Sequencer, 12-Bit, CMOS, 2.096 X 0.620 INCH, 0.225 INCH HEIGHT, DIP-40 | Integrated Device Technology Inc | MAR2910CB vs 5962-8770803QA |
CY7C910-93PC | Microprogram Sequencer, 12-Bit, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Cypress Semiconductor | MAR2910CB vs CY7C910-93PC |
MAQ2910CD | Microprogram Sequencer, 12-Bit, CMOS, CDIP40 | Dynex Semiconductor | MAR2910CB vs MAQ2910CD |