There are no models available for this part yet.
Overview of MAQ5282-3.3YMME-TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for MAQ5282-3.3YMME-TR by Microchip Technology Inc
Part Data Attributes for MAQ5282-3.3YMME-TR by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
MSOP-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Nom
|
2 V
|
Input Voltage Absolute-Max
|
125 V
|
Input Voltage-Max
|
120 V
|
Input Voltage-Min
|
6.6 V
|
JESD-30 Code
|
S-PDSO-G8
|
Length
|
3 mm
|
Line Regulation-Max
|
1.815%
|
Load Regulation-Max
|
0.033%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
0.05 A
|
Output Voltage1-Max
|
3.47 V
|
Output Voltage1-Min
|
3.13 V
|
Output Voltage1-Nom
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Equivalence Code
|
TSSOP8,.2
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.04 mm
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Voltage Tolerance-Max
|
5.15%
|
Width
|
3 mm
|
Alternate Parts for MAQ5282-3.3YMME-TR
This table gives cross-reference parts and alternative options found for MAQ5282-3.3YMME-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAQ5282-3.3YMME-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAQ5282-3.3YMME-T5VAO | Fixed Positive LDO Regulator, 3.3V, 3V Dropout, PDSO8 | Microchip Technology Inc | MAQ5282-3.3YMME-TR vs MAQ5282-3.3YMME-T5VAO |
MAQ5282-3.3YMME-VAO | IC REG LDO 3.3V 50MA 8MSOP | Microchip Technology Inc | MAQ5282-3.3YMME-TR vs MAQ5282-3.3YMME-VAO |
MAQ5282-3.3YMME | FIXED POSITIVE LDO REGULATOR | Microchip Technology Inc | MAQ5282-3.3YMME-TR vs MAQ5282-3.3YMME |