-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Coaxial Mechanical Phase Shifter, 8000MHz Min, 12000MHz Max, 0deg Min, 360deg Max, MO-220VGGD-2, QFN-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-1349-1-ND
|
DigiKey | PHASE SHIFTER 6-BIT 8.0-12.0GHZ Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
577 In Stock |
|
$98.1514 / $125.7400 | Buy Now |
DISTI #
937-MAPS-010166-T5
|
Mouser Electronics | Phase Detectors / Shifters 8-12GHz IL 6.5dB 360 Deg 5.6 steps RoHS: Compliant | 263 |
|
$96.9900 / $118.5400 | Buy Now |
DISTI #
MAPS-010166-TR5
|
Richardson RFPD | PHASE SHIFTER RoHS: Compliant Min Qty: 500 | 0 |
|
$90.5400 | Buy Now |
DISTI #
MAPS-010166-000
|
Richardson RFPD | PHASE SHIFTER RoHS: Compliant Min Qty: 1 | 1 |
|
$194.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAPS-010166-TR0500
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAPS-010166-TR0500
MACOM
Coaxial Mechanical Phase Shifter, 8000MHz Min, 12000MHz Max, 0deg Min, 360deg Max, MO-220VGGD-2, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | MACOM | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 25 dBm | |
Insertion Loss-Max | 9 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 12000 MHz | |
Operating Frequency-Min | 8000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Phase Shift-Max | 360 deg | |
Phase Shift-Min | ||
RF/Microwave Device Type | COAXIAL MECHANICAL PHASE SHIFTER | |
Terminal Finish | MATTE TIN | |
VSWR-Max | 1.8 |