Part Details for MAPLAD7.5KP24CAE3 by Microsemi Corporation
Overview of MAPLAD7.5KP24CAE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAPLAD7.5KP24CAE3
MAPLAD7.5KP24CAE3 CAD Models
MAPLAD7.5KP24CAE3 Part Data Attributes
|
MAPLAD7.5KP24CAE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MAPLAD7.5KP24CAE3
Microsemi Corporation
Trans Voltage Suppressor Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Terminal Finish | MATTE TIN |
Alternate Parts for MAPLAD7.5KP24CAE3
This table gives cross-reference parts and alternative options found for MAPLAD7.5KP24CAE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAPLAD7.5KP24CAE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAPLAD7.5KP24CA | Trans Voltage Suppressor Diode | Microsemi Corporation | MAPLAD7.5KP24CAE3 vs MAPLAD7.5KP24CA |
MAPLAD7.5KP24CAE3 | Trans Voltage Suppressor Diode, 7500W, 24V V(RWM), Bidirectional, 1 Element, Silicon | Microchip Technology Inc | MAPLAD7.5KP24CAE3 vs MAPLAD7.5KP24CAE3 |