MAPLAD15KP36CA
Description: Trans Voltage Suppressor Diode, 15000W, 36V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1

Overview of MAPLAD15KP36CA by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for MAPLAD15KP36CA by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAPLAD15KP36CA by Microsemi Corporation

MAPLAD15KP36CA
Microsemi Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Pin Count
1
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Max
44.2 V
Breakdown Voltage-Min
40 V
Breakdown Voltage-Nom
42.1 V
Clamping Voltage-Max
58.1 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
S-PSSO-G1
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
15000 W
Number of Elements
1
Number of Terminals
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Polarity
BIDIRECTIONAL
Power Dissipation-Max
2.5 W
Qualification Status
Not Qualified
Reference Standard
IEC-61000-4-2, 4-4, 4-5; MIL-19500
Rep Pk Reverse Voltage-Max
36 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. MAPLAD15KP36CA
    Microsemi Corporation
    Trans Voltage Suppressor Diode, 15000W, 36V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-1
    VS

Alternate Parts for MAPLAD15KP36CA

This table gives cross-reference parts and alternative options found for MAPLAD15KP36CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAPLAD15KP36CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MAPLAD15KP36CAE3 Trans Voltage Suppressor Diode, 15000W, 36V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 Microsemi Corporation MAPLAD15KP36CA vs MAPLAD15KP36CAE3
MXLPLAD15KP36CAE3 Trans Voltage Suppressor Diode, 15000W, 36V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc MAPLAD15KP36CA vs MXLPLAD15KP36CAE3
MPLAD15KP36CAE3 Trans Voltage Suppressor Diode, 15000W, 36V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc MAPLAD15KP36CA vs MPLAD15KP36CAE3
MXLPLAD15KP36CA Trans Voltage Suppressor Diode, 15000W, 36V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc MAPLAD15KP36CA vs MXLPLAD15KP36CA
MAPLAD15KP36CAE3 Trans Voltage Suppressor Diode, 15000W, 36V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc MAPLAD15KP36CA vs MAPLAD15KP36CAE3
MXPLAD15KP36CAE3/TR Trans Voltage Suppressor Diode, 15000W, 36V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc MAPLAD15KP36CA vs MXPLAD15KP36CAE3/TR
MXPLAD15KP36CAE3 Trans Voltage Suppressor Diode, 15000W, 36V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc MAPLAD15KP36CA vs MXPLAD15KP36CAE3
Part Number Description Manufacturer Compare
MAPLAD15KP36CAE3 Trans Voltage Suppressor Diode, 15000W, 36V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-1 Microsemi Corporation MAPLAD15KP36CA vs MAPLAD15KP36CAE3
MXLPLAD15KP36CATR Trans Voltage Suppressor Diode, 15000W, 36V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc MAPLAD15KP36CA vs MXLPLAD15KP36CATR
MXPLAD15KP36CAE3 Trans Voltage Suppressor Diode, 15000W, 36V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc MAPLAD15KP36CA vs MXPLAD15KP36CAE3
MXLPLAD15KP36CAE3 Trans Voltage Suppressor Diode, 15000W, 36V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc MAPLAD15KP36CA vs MXLPLAD15KP36CAE3
MPLAD15KP36CAE3 Trans Voltage Suppressor Diode, 15000W, 36V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc MAPLAD15KP36CA vs MPLAD15KP36CAE3
MXPLAD15KP36CAE3/TR Trans Voltage Suppressor Diode, 15000W, 36V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc MAPLAD15KP36CA vs MXPLAD15KP36CAE3/TR
MXLPLAD15KP36CA Trans Voltage Suppressor Diode, 15000W, 36V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc MAPLAD15KP36CA vs MXLPLAD15KP36CA

Related Parts for MAPLAD15KP36CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAPLAD15KP36CA by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAPLAD15KP36CA by Microsemi Corporation

  • Please alert me when MAPLAD15KP36CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MAPLAD15KP36CA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAPLAD15KP36CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MAPLAD15KP36CA alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAPLAD15KP36CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAPLAD15KP36CA by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: