Part Details for MAP42-1012 by Bel Power Solutions
Overview of MAP42-1012 by Bel Power Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10125L | Rochester Electronics LLC | Replacement for On Semiconductor part number MC10125L. Buy from authorized manufacturer Rochester Electronics. | |
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
MC10125P | Rochester Electronics LLC | ECL to TTL Translator, 4 Func, True Output, PDIP16, PLASTIC, DIP-16 |
Price & Stock for MAP42-1012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-MAP42-1012-ND
|
DigiKey | AC/DC CONVERTER 12V 40W Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
58 In Stock |
|
$351.1000 / $422.4900 | Buy Now |
DISTI #
179-2002-ND
|
DigiKey | AC/DC CONVERTER 12V 40W Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
784-MAP42-1012
|
Mouser Electronics | Switching Power Supplies 40W 12V 3.4A OUT POWER SUPPLY RoHS: Compliant | 0 |
|
$415.8400 | Order Now |
DISTI #
70006182
|
RS | Power Supply, AC-DC,12V,3.4A,85-264V In, Open Frame, Panel Mount,41W, MAP42 Series | Bel Power Solutions MAP42-1012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 80 |
|
$422.4900 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 12V/15V 3.4A/2.7A 40W RoHS: Compliant |
58 Partner Stock |
|
$404.0900 / $438.8800 | Buy Now |
DISTI #
19661151
|
Verical | AC/DC Power Supply Single-OUT 12V/15V 3.4A/2.7A 40W 8-Pin RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 58 |
|
$329.2400 / $396.1800 | Buy Now |
DISTI #
MAP421012-BEL
|
TME | Power supply: switching Min Qty: 1 | 58 |
|
$333.2058 / $400.8061 | Buy Now |
DISTI #
000000000006404460
|
Sager | Switching Power Supplies 40W 12V 3.4A OUT POWER SUPPLY | 0 |
|
Buy Now | |
|
Master Electronics | AC/DC Power Supply Single-OUT 12V/15V 3.4A/2.7A 40W RoHS: Compliant |
58 Partner Stock |
|
$404.0900 / $438.8800 | Buy Now |
|
Neutron USA | 40W, 1 Output, Embedded Switch Mode Power Supply (SMPS), 12V dc, 3.4A | 50 |
|
$916.5400 | Buy Now |
Part Details for MAP42-1012
MAP42-1012 CAD Models
MAP42-1012 Part Data Attributes
|
MAP42-1012
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
MAP42-1012
Bel Power Solutions
AC/DC CONVERTER 12V 40W
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | Module | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 120 V | |
JESD-30 Code | R-XXMA-X | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 18 V | |
Output Voltage-Min | 11 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Trim/Adjustable Output | YES |