Part Details for MAOC-009263-PKG003 by MACOM
Overview of MAOC-009263-PKG003 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAOC-009263-PKG003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27626909
|
Verical | Oscillator VCO 6100MHz to 7000MHz 5V Min Qty: 2 Package Multiple: 1 Date Code: 1821 | Americas - 184 |
|
$57.2000 | Buy Now |
DISTI #
C1S500500114561
|
Chip1Stop | Crystal Oscillators RoHS: Compliant | 184 |
|
$67.2000 / $82.8000 | Buy Now |
Part Details for MAOC-009263-PKG003
MAOC-009263-PKG003 CAD Models
MAOC-009263-PKG003 Part Data Attributes
|
MAOC-009263-PKG003
MACOM
Buy Now
Datasheet
|
Compare Parts:
MAOC-009263-PKG003
MACOM
Voltage Controlled Oscillator, 7800MHz Min, 8700MHz Max, GREEN, PLASTIC, QFN-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 13 V | |
Control Voltage-Min | 1 V | |
JESD-609 Code | e4 | |
Modulation Sensitivity | 140 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 32 | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 8700 MHz | |
Operating Frequency-Min | 7800 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 8 dBm | |
Phase Noise | -90 dBc/Hz | |
Physical Dimension | 5.0mm x 5.0mm x 0.9mm | |
Supply Current-Max | 175 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |