Part Details for MANF960C by QT Optoelectronics
Overview of MANF960C by QT Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MANF960C
MANF960C CAD Models
MANF960C Part Data Attributes
|
MANF960C
QT Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MANF960C
QT Optoelectronics
Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red, 101.6mm,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QT OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Configuration | COMPLEX | |
Display Height | 101.6 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY |
Alternate Parts for MANF960C
This table gives cross-reference parts and alternative options found for MANF960C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MANF960C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MANF960C | Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red, 101.6mm, PLASTIC PACKAGE-10 | Everlight Electronics Co Ltd | MANF960C vs MANF960C |