Part Details for MAN6960 by Everlight Electronics Co Ltd
Overview of MAN6960 by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MAN6960
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MAN6960EL-ND
|
DigiKey | LED 7-SEG SGL CA RED RHDP .56" Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
MAN6960
|
Avnet Americas | Displays Segmented Module 1DIGIT 8LED Hi-Eff. Red CA 10-Pin DIP - Bulk (Alt: MAN6960) RoHS: Compliant Min Qty: 120 Package Multiple: 40 Container: Bulk | 0 |
|
RFQ | |
DISTI #
V36:1790_07688684
|
Arrow Electronics | Displays Module 1DIGIT 8LED Hi-Eff. Red CA 10-Pin DIP Module RoHS: Compliant Min Qty: 66 Package Multiple: 1 Lead time: 14 Weeks | Americas - 3551 |
|
$1.4500 / $1.4910 | Buy Now |
DISTI #
25408851
|
Verical | Displays Module 1DIGIT 8LED Hi-Eff. Red CA 10-Pin DIP Module RoHS: Compliant Min Qty: 66 Package Multiple: 1 | Americas - 3551 |
|
$1.4910 | Buy Now |
Part Details for MAN6960
MAN6960 CAD Models
MAN6960 Part Data Attributes
|
MAN6960
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MAN6960
Everlight Electronics Co Ltd
Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 14.22mm, PLASTIC PACKAGE-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | PLASTIC PACKAGE-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Additional Feature | IC COMPATIBLE | |
Color | HIGH EFFICIENCY RED | |
Color@Wavelength | Red | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 14.22 mm | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Number of Characters | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 635 nm |
Alternate Parts for MAN6960
This table gives cross-reference parts and alternative options found for MAN6960. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAN6960, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAN6960 | Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red, 14.22mm, 10 PIN | Quality Technologies Corp | MAN6960 vs MAN6960 |