There are no models available for this part yet.
Overview of MAN3910A by Three-Five Systems Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
CAD Models for MAN3910A by Three-Five Systems Inc
Part Data Attributes for MAN3910A by Three-Five Systems Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
THREE-FIVE SYSTEMS INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color@Wavelength
|
Red
|
Configuration
|
Common Anode
|
Display Height
|
8 mm
|
Forward Voltage-Max
|
2.5 V
|
JESD-609 Code
|
e0
|
Number of Characters
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
7 SEG NUMERIC LED DISPLAY
|
Peak Wavelength
|
635 nm
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Alternate Parts for MAN3910A
This table gives cross-reference parts and alternative options found for MAN3910A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAN3910A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAN3910A | Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red, 7.62mm, 14 PIN | Quality Technologies Corp | MAN3910A vs MAN3910A |
MAN3910A | Smart/Normal 7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 7.62mm, PLASTIC, DIP-14 | Everlight Electronics Co Ltd | MAN3910A vs MAN3910A |