Part Details for MAMXES0118 by TE Connectivity
Overview of MAMXES0118 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAMXES0118
MAMXES0118 CAD Models
MAMXES0118 Part Data Attributes
|
MAMXES0118
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MAMXES0118
TE Connectivity
1805MHz - 1880MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 11dB CONVERSION LOSS-MAX, ROHS COMPLIANT, SM-1, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 11 dB | |
Input Power-Max (CW) | 17 dBm | |
Operating Frequency-Max | 1880 MHz | |
Operating Frequency-Min | 1805 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
VSWR-Max | 1.8 |
Alternate Parts for MAMXES0118
This table gives cross-reference parts and alternative options found for MAMXES0118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAMXES0118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMRS-6X1TR | RF/Microwave Mixer, | MACOM | MAMXES0118 vs EMRS-6X1TR |
MAMXES0118 | RF/Microwave Mixer, | MACOM | MAMXES0118 vs MAMXES0118 |
MAMX-008782-ES0118 | Double Balanced Mixer, 925MHz Min, 960MHz Max, 9dB Conversion Loss-Max, ROHS COMPLIANT, SM-87, 6 PIN | MACOM | MAMXES0118 vs MAMX-008782-ES0118 |
EMRS-6X1 | Double Balanced Mixer, 1805MHz Min, 1880MHz Max, 11dB Conversion Loss-Max, SM-1, 6 PIN | MACOM | MAMXES0118 vs EMRS-6X1 |