Part Details for MAMXES0050 by TE Connectivity
Overview of MAMXES0050 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAMXES0050
MAMXES0050 CAD Models
MAMXES0050 Part Data Attributes
|
MAMXES0050
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MAMXES0050
TE Connectivity
2110MHz - 2170MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 11.2dB CONVERSION LOSS-MAX, SM-87, 6 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Conversion Loss-Max | 11.2 dB | |
Input Power-Max (CW) | 17 dBm | |
Operating Frequency-Max | 2170 MHz | |
Operating Frequency-Min | 2110 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | DOUBLE BALANCED |