Part Details for MAMXES0042 by TE Connectivity
Overview of MAMXES0042 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MAMXES0042
MAMXES0042 CAD Models
MAMXES0042 Part Data Attributes
|
MAMXES0042
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MAMXES0042
TE Connectivity
80MHz - 2500MHz RF/MICROWAVE DOUBLE BALANCED MIXER, 9dB CONVERSION LOSS-MAX, SM-140, 6 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Conversion Loss-Max | 9 dB | |
Input Power-Max (CW) | 20 dBm | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 80 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
VSWR-Max | 2.3 |
Alternate Parts for MAMXES0042
This table gives cross-reference parts and alternative options found for MAMXES0042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAMXES0042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAMXES0042 | Double Balanced Mixer, 80MHz Min, 2500MHz Max, 9dB Conversion Loss-Max, SM-140, 6 PIN | MACOM | MAMXES0042 vs MAMXES0042 |