Part Details for MALREKV06FE247S00K by Vishay Intertechnologies
Overview of MALREKV06FE247S00K by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALREKV06FE247S00K
MALREKV06FE247S00K CAD Models
MALREKV06FE247S00K Part Data Attributes
|
MALREKV06FE247S00K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKV06FE247S00K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 47uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM | |
ESR | 4230 mΩ | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 660 mA | |
Series | EKV | |
Terminal Pitch | 5 mm |
Alternate Parts for MALREKV06FE247S00K
This table gives cross-reference parts and alternative options found for MALREKV06FE247S00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKV06FE247S00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL2D476M12020CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MALREKV06FE247S00K vs BL2D476M12020CS |
200CFX47MEFCKC12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | MALREKV06FE247S00K vs 200CFX47MEFCKC12.5X20 |
200BXC47MKC12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKV06FE247S00K vs 200BXC47MKC12.5X20 |
200BXA47MKC12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF | Rubycon Corporation | MALREKV06FE247S00K vs 200BXA47MKC12.5X20 |
BL2D476M12020SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | MALREKV06FE247S00K vs BL2D476M12020SS |
200CFX47MEFCCA12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKV06FE247S00K vs 200CFX47MEFCCA12.5X20 |
200BXA47MCC12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKV06FE247S00K vs 200BXA47MCC12.5X20 |
200BXC47MEFCCC12.5X20 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | MALREKV06FE247S00K vs 200BXC47MEFCCC12.5X20 |
BH2D476M12020SS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | MALREKV06FE247S00K vs BH2D476M12020SS |
200BXA47M12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, ROHS COMPLIANT | Rubycon Corporation | MALREKV06FE247S00K vs 200BXA47M12.5X20 |