Part Details for MALREKV05JG247O00K by Vishay Intertechnologies
Overview of MALREKV05JG247O00K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALREKV05JG247O00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R8970
|
Newark | 47Uf 350V 16X25 |Vishay MALREKV05JG247O00K RoHS: Not Compliant Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9400 | Buy Now |
Part Details for MALREKV05JG247O00K
MALREKV05JG247O00K CAD Models
MALREKV05JG247O00K Part Data Attributes
|
MALREKV05JG247O00K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKV05JG247O00K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 5640 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.354 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 330 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MALREKV05JG247O00K
This table gives cross-reference parts and alternative options found for MALREKV05JG247O00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKV05JG247O00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RD476M2VK25 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 47uF | Man Yue Technology Holdings Ltd | MALREKV05JG247O00K vs RD476M2VK25 |
2470MFM1625RAN111C | CAP,AL2O3,47UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKV05JG247O00K vs 2470MFM1625RAN111C |
8470MFM1625RX05B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | MALREKV05JG247O00K vs 8470MFM1625RX05B |
8470MFM1625RYN411P | CAP,AL2O3,47UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKV05JG247O00K vs 8470MFM1625RYN411P |
B43821F4476M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | MALREKV05JG247O00K vs B43821F4476M004 |
B43851F4476M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | MALREKV05JG247O00K vs B43851F4476M002 |
8470MFM1625RAN7110 | CAP,AL2O3,47UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKV05JG247O00K vs 8470MFM1625RAN7110 |
UPB2V470MHD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | MALREKV05JG247O00K vs UPB2V470MHD1CV |
8470MFM1625RYN111M | CAP,AL2O3,47UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKV05JG247O00K vs 8470MFM1625RYN111M |
8470MFM1625RAN211B | CAP,AL2O3,47UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKV05JG247O00K vs 8470MFM1625RAN211B |