MALREKV00FE247SG0K
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF,

Overview of MALREKV00FE247SG0K by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

CAD Models for MALREKV00FE247SG0K by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MALREKV00FE247SG0K by Vishay Intertechnologies

MALREKV00FE247SG0K
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
Capacitance
47 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
12.5 mm
Dielectric Material
ALUMINUM
ESR
4230 mΩ
Length
20 mm
Manufacturer Series
EKV
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
Ammo Pack
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
200 V
Ripple Current
660 mA
Series
EKV
Terminal Pitch
5 mm
Want to compare parts?
  1. MALREKV00FE247SG0K
    Vishay Intertechnologies
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF,
    VS

Alternate Parts for MALREKV00FE247SG0K

This table gives cross-reference parts and alternative options found for MALREKV00FE247SG0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKV00FE247SG0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
200BXC47MCE12.5X20 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation MALREKV00FE247SG0K vs 200BXC47MCE12.5X20
200BXA47MCE12.5X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation MALREKV00FE247SG0K vs 200BXA47MCE12.5X20
200BXA47MCA12.5X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation MALREKV00FE247SG0K vs 200BXA47MCA12.5X20
200BXC47MEFCKC12.5X20 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Rubycon Corporation MALREKV00FE247SG0K vs 200BXC47MEFCKC12.5X20
BL2D476M12020SS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Samwha Electronics MALREKV00FE247SG0K vs BL2D476M12020SS
200BXC47MEFCCE12.5X20 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Rubycon Corporation MALREKV00FE247SG0K vs 200BXC47MEFCCE12.5X20
BL2D476M12020CS Aluminum Electrolytic Capacitor, Aluminum (wet) Samwha Electronics MALREKV00FE247SG0K vs BL2D476M12020CS
BH2D476M12020SS Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Samwha Electronics MALREKV00FE247SG0K vs BH2D476M12020SS
200BXC47MEFCCC12.5X20 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID Rubycon Corporation MALREKV00FE247SG0K vs 200BXC47MEFCCC12.5X20
200BXC47MCA12.5X20 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation MALREKV00FE247SG0K vs 200BXC47MCA12.5X20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MALREKV00FE247SG0K by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MALREKV00FE247SG0K by Vishay Intertechnologies

  • Please alert me when MALREKV00FE247SG0K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MALREKV00FE247SG0K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MALREKV00FE247SG0K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MALREKV00FE247SG0K alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MALREKV00FE247SG0K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MALREKV00FE247SG0K by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: