Part Details for MALREKV00FE222O00K by Vishay Roederstein
Overview of MALREKV00FE222O00K by Vishay Roederstein
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALREKV00FE222O00K
MALREKV00FE222O00K CAD Models
MALREKV00FE222O00K Part Data Attributes
|
MALREKV00FE222O00K
Vishay Roederstein
Buy Now
Datasheet
|
Compare Parts:
MALREKV00FE222O00K
Vishay Roederstein
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350 V, 22 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 12100 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.179 mA | |
Length | 20 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 175 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MALREKV00FE222O00K
This table gives cross-reference parts and alternative options found for MALREKV00FE222O00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKV00FE222O00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8220MFMAB20RYN511C | CAP,AL2O3,22UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKV00FE222O00K vs 8220MFMAB20RYN511C |
1220MFMAB20RAN311B | CAP,AL2O3,22UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKV00FE222O00K vs 1220MFMAB20RAN311B |
2220MRMAB20RFN7110 | CAP,AL2O3,22UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKV00FE222O00K vs 2220MRMAB20RFN7110 |
1220MFMAB20RTN111C | CAP,AL2O3,22UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKV00FE222O00K vs 1220MFMAB20RTN111C |
2220MFMAB20RAN111P | CAP,AL2O3,22UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKV00FE222O00K vs 2220MFMAB20RAN111P |
1220MFMAB20RAN211M | CAP,AL2O3,22UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKV00FE222O00K vs 1220MFMAB20RAN211M |
1220MRMAB20RFN911M | CAP,AL2O3,22UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKV00FE222O00K vs 1220MRMAB20RFN911M |
8220MFMAB20RXN711P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | Fenghua (HK) Electronics Ltd | MALREKV00FE222O00K vs 8220MFMAB20RXN711P |
8220MRMAB20RFN111B | CAP,AL2O3,22UF,350VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKV00FE222O00K vs 8220MRMAB20RFN111B |
350BXA22MEFCRK12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 22uF, | Rubycon Corporation | MALREKV00FE222O00K vs 350BXA22MEFCRK12.5X20 |