Part Details for MALREKV00DD122PG0K by Vishay Roederstein
Overview of MALREKV00DD122PG0K by Vishay Roederstein
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for MALREKV00DD122PG0K
MALREKV00DD122PG0K CAD Models
MALREKV00DD122PG0K Part Data Attributes
|
MALREKV00DD122PG0K
Vishay Roederstein
Buy Now
Datasheet
|
Compare Parts:
MALREKV00DD122PG0K
Vishay Roederstein
CAP,AL2O3,2.2UF,450VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
ESR | 145000 mΩ | |
Length | 16 mm | |
Manufacturer Series | EKV | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 120 mA | |
Series | EKV | |
Terminal Pitch | 5 mm |
Alternate Parts for MALREKV00DD122PG0K
This table gives cross-reference parts and alternative options found for MALREKV00DD122PG0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKV00DD122PG0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12R2VBM1016RFN711C | CAP,AL2O3,2.2UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKV00DD122PG0K vs 12R2VBM1016RFN711C |
12R2VBM1016RFN211P | CAP,AL2O3,2.2UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKV00DD122PG0K vs 12R2VBM1016RFN211P |
MALREKV00DD122P00K | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450 V, 2.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay Roederstein | MALREKV00DD122PG0K vs MALREKV00DD122P00K |
22R2VBM1016RFN9110 | CAP,AL2O3,2.2UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKV00DD122PG0K vs 22R2VBM1016RFN9110 |
12R2VBM1016RFN911B | CAP,AL2O3,2.2UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKV00DD122PG0K vs 12R2VBM1016RFN911B |
82R2VBM1016RFN311C | CAP,AL2O3,2.2UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKV00DD122PG0K vs 82R2VBM1016RFN311C |
22R2VBM1016RFN911C | CAP,AL2O3,2.2UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKV00DD122PG0K vs 22R2VBM1016RFN911C |
22R2VBM1016RFN111B | CAP,AL2O3,2.2UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKV00DD122PG0K vs 22R2VBM1016RFN111B |
82R2VBM1016RFN7110 | CAP,AL2O3,2.2UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKV00DD122PG0K vs 82R2VBM1016RFN7110 |
82R2VBM1016RFN211B | CAP,AL2O3,2.2UF,450VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | MALREKV00DD122PG0K vs 82R2VBM1016RFN211B |