Part Details for MALREKE05PB247J00K by Vishay Intertechnologies
Overview of MALREKE05PB247J00K by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALREKE05PB247J00K
MALREKE05PB247J00K CAD Models
MALREKE05PB247J00K Part Data Attributes
|
MALREKE05PB247J00K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKE05PB247J00K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2540 mΩ | |
Leakage Current | 0.08883 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 147.6 mA | |
Surface Mount | NO | |
Tan Delta | 0.09 | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MALREKE05PB247J00K
This table gives cross-reference parts and alternative options found for MALREKE05PB247J00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKE05PB247J00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH470M063A1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | Cornell Dubilier Electronics Inc | MALREKE05PB247J00K vs SH470M063A1 |
RGA470M1JCC-0811P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | Lelon Electronics Corp | MALREKE05PB247J00K vs RGA470M1JCC-0811P |
RGA470M1JTA-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | Lelon Electronics Corp | MALREKE05PB247J00K vs RGA470M1JTA-0811 |
MK1J476M0811MHR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, | Samwha Electronics | MALREKE05PB247J00K vs MK1J476M0811MHR |
63YXF47M8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF | Rubycon Corporation | MALREKE05PB247J00K vs 63YXF47M8X11.5 |
ESL476M063AGMEA | Aluminum Electrolytic Capacitor, | KEMET Corporation | MALREKE05PB247J00K vs ESL476M063AGMEA |
MK1J476M0811MJR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, | Samwha Electronics | MALREKE05PB247J00K vs MK1J476M0811MJR |
EEUEB1J470SB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | MALREKE05PB247J00K vs EEUEB1J470SB |
ELE-630ELL470MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | MALREKE05PB247J00K vs ELE-630ELL470MHB5D |
B41044A8476M008 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 47uF, | TDK Corporation | MALREKE05PB247J00K vs B41044A8476M008 |