Part Details for MALREKE05JG247X00K by Vishay Roederstein
Overview of MALREKE05JG247X00K by Vishay Roederstein
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALREKE05JG247X00K
MALREKE05JG247X00K CAD Models
MALREKE05JG247X00K Part Data Attributes
|
MALREKE05JG247X00K
Vishay Roederstein
Buy Now
Datasheet
|
Compare Parts:
MALREKE05JG247X00K
Vishay Roederstein
CAP,AL2O3,47UF,400VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 5644 mΩ | |
Leakage Current | 0.391 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 392 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MALREKE05JG247X00K
This table gives cross-reference parts and alternative options found for MALREKE05JG247X00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKE05JG247X00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43821F9476M000 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 400V, 47uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | MALREKE05JG247X00K vs B43821F9476M000 |
NRB-XS470M400V16X25SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | MALREKE05JG247X00K vs NRB-XS470M400V16X25SPF |
MALREKE00JG247XG0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, | Vishay Intertechnologies | MALREKE05JG247X00K vs MALREKE00JG247XG0K |
SE400M0047L7F31625 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | YAGEO Corporation | MALREKE05JG247X00K vs SE400M0047L7F31625 |
B43044A9476M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | TDK Corporation | MALREKE05JG247X00K vs B43044A9476M001 |
EKLJ401EMC470ML25M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | MALREKE05JG247X00K vs EKLJ401EMC470ML25M |
NRB-XS470M400V16X25SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 47uF, | NIC Components Corp | MALREKE05JG247X00K vs NRB-XS470M400V16X25SP7.5LLF |
EKLJ401ELL470ML25M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | MALREKE05JG247X00K vs EKLJ401ELL470ML25M |
400BXC47MEFCCC16X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | MALREKE05JG247X00K vs 400BXC47MEFCCC16X25 |
B43821F9476M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | MALREKE05JG247X00K vs B43821F9476M001 |