Part Details for MALREKE05FG233N00K by Vishay Intertechnologies
Overview of MALREKE05FG233N00K by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALREKE05FG233N00K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R8630
|
Newark | 33Uf 250V 12,5X25 |Vishay MALREKE05FG233N00K Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8860 | Buy Now |
Part Details for MALREKE05FG233N00K
MALREKE05FG233N00K CAD Models
MALREKE05FG233N00K Part Data Attributes
|
MALREKE05FG233N00K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKE05FG233N00K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 6029 mΩ | |
Leakage Current | 0.18 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 352.8 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for MALREKE05FG233N00K
This table gives cross-reference parts and alternative options found for MALREKE05FG233N00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKE05FG233N00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
105RB336M250DK3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, AXIAL LEADED-3 | Barker Microfarads (BMI) | MALREKE05FG233N00K vs 105RB336M250DK3F |
105RB336M250DK2E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | MALREKE05FG233N00K vs 105RB336M250DK2E |
NRE-FL330M250V12.5X25F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MALREKE05FG233N00K vs NRE-FL330M250V12.5X25F |
NRE-FL330M250V12.5X25TB15MMPF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MALREKE05FG233N00K vs NRE-FL330M250V12.5X25TB15MMPF |
105RB336M250DK3B | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED-3 | Barker Microfarads (BMI) | MALREKE05FG233N00K vs 105RB336M250DK3B |
B43888C2336M001 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | MALREKE05FG233N00K vs B43888C2336M001 |
B43888C2336M004 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | MALREKE05FG233N00K vs B43888C2336M004 |
105RB336M250DK3E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Barker Microfarads (BMI) | MALREKE05FG233N00K vs 105RB336M250DK3E |
NRE-FL330M250V12.5X25TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | MALREKE05FG233N00K vs NRE-FL330M250V12.5X25TBF |
WL2E336M12025CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MALREKE05FG233N00K vs WL2E336M12025CS |