Datasheets
MALREKE05DE347F00K by:

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED

Part Details for MALREKE05DE347F00K by Vishay Intertechnologies

Overview of MALREKE05DE347F00K by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MALREKE05DE347F00K

Part # Distributor Description Stock Price Buy
DISTI # 68R8613
Newark 470Uf 35V 10X20 |Vishay MALREKE05DE347F00K RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 500 $0.5240
$0.5240 Buy Now

Part Details for MALREKE05DE347F00K

MALREKE05DE347F00K CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MALREKE05DE347F00K Part Data Attributes

MALREKE05DE347F00K Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
MALREKE05DE347F00K Vishay Intertechnologies Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount, RADIAL LEADED
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description RADIAL LEADED
Reach Compliance Code compliant
Capacitance 470 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm
Dielectric Material ALUMINUM (WET)
ESR 339 mΩ
Leakage Current 0.4935 mA
Length 20 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Package Style Radial
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 35 V
Ripple Current 649 mA
Surface Mount NO
Tan Delta 0.12
Terminal Pitch 5 mm
Terminal Shape WIRE

Alternate Parts for MALREKE05DE347F00K

This table gives cross-reference parts and alternative options found for MALREKE05DE347F00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKE05DE347F00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RGA471M1VBK-1020 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, Lelon Electronics Corp MALREKE05DE347F00K vs RGA471M1VBK-1020
8471LEM1020RXN0F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF Fenghua (HK) Electronics Ltd MALREKE05DE347F00K vs 8471LEM1020RXN0F
GSZ470M035-1020 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF Gemmy Electronics Co Ltd MALREKE05DE347F00K vs GSZ470M035-1020
35ZLK470MRX10X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, Rubycon Corporation MALREKE05DE347F00K vs 35ZLK470MRX10X20
8471LEM1020RXN4J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF Fenghua (HK) Electronics Ltd MALREKE05DE347F00K vs 8471LEM1020RXN4J
RGA471M1VSD-1020B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, Lelon Electronics Corp MALREKE05DE347F00K vs RGA471M1VSD-1020B
1471LEM1020RXN911P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF, Fenghua (HK) Electronics Ltd MALREKE05DE347F00K vs 1471LEM1020RXN911P
35YXF470MEFCRX10X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 470uF, Rubycon Corporation MALREKE05DE347F00K vs 35YXF470MEFCRX10X20
8471LEM1020RT00B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 470uF Fenghua (HK) Electronics Ltd MALREKE05DE347F00K vs 8471LEM1020RT00B
2471LEM1020RTN211P CAP,AL2O3,470UF,35VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd MALREKE05DE347F00K vs 2471LEM1020RTN211P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MALREKE05DE347F00K by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MALREKE05DE347F00K by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MALREKE05DE347F00K would you like to use for your alert(s)?
  • Please alert me when MALREKE05DE347F00K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MALREKE05DE347F00K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MALREKE05DE347F00K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MALREKE05DE347F00K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MALREKE05DE347F00K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MALREKE05DE347F00K by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: