There are no models available for this part yet.
Overview of MALREKE05AA133H00K by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MALREKE05AA133H00K by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68R8570
|
Newark | 3,3Uf 50V 5X11 |Vishay MALREKE05AA133H00K Min Qty: 28000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1110 | Buy Now |
CAD Models for MALREKE05AA133H00K by Vishay Intertechnologies
Part Data Attributes for MALREKE05AA133H00K by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Capacitance
|
3.3 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
5 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
40190 mΩ
|
Leakage Current
|
0.00495 mA
|
Length
|
11 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
29.25 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.1
|
Terminal Pitch
|
2 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for MALREKE05AA133H00K
This table gives cross-reference parts and alternative options found for MALREKE05AA133H00K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKE05AA133H00K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ULD1H3R3MDD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | MALREKE05AA133H00K vs ULD1H3R3MDD1TD |
WF1H335M05011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MALREKE05AA133H00K vs WF1H335M05011FS |
83R3LFM0511RXN4E | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF | Fenghua (HK) Electronics Ltd | MALREKE05AA133H00K vs 83R3LFM0511RXN4E |
50YXF3R3MEFCCC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKE05AA133H00K vs 50YXF3R3MEFCCC5X11 |
MALREKE00AA133HM0K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, | Vishay Intertechnologies | MALREKE05AA133H00K vs MALREKE00AA133HM0K |
UKL1H3R3MDAANA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | MALREKE05AA133H00K vs UKL1H3R3MDAANA |
MZ1H335M05011TS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MALREKE05AA133H00K vs MZ1H335M05011TS |
MK1H335M05011TS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | MALREKE05AA133H00K vs MK1H335M05011TS |
50YXF3R3MEFCT15X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 3.3uF, | Rubycon Corporation | MALREKE05AA133H00K vs 50YXF3R3MEFCT15X11 |
MZ1H335M05011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MALREKE05AA133H00K vs MZ1H335M05011CS |