Part Details for MALREKE00PB333DL0K by Vishay Intertechnologies
Overview of MALREKE00PB333DL0K by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MALREKE00PB333DL0K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68R8561
|
Newark | 330Uf 16V 8X11,5 |Vishay MALREKE00PB333DL0K Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2500 | Buy Now |
DISTI #
MALREKE00PB333DL0K
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 330 uF, 16 V, � 20%, 3000 hours @ 105�C, Radial Leaded (Alt: MALREKE00PB333DL0K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MALREKE00PB333DL0K
MALREKE00PB333DL0K CAD Models
MALREKE00PB333DL0K Part Data Attributes
|
MALREKE00PB333DL0K
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MALREKE00PB333DL0K
Vishay Intertechnologies
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
ESR | 643 mΩ | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 450 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for MALREKE00PB333DL0K
This table gives cross-reference parts and alternative options found for MALREKE00PB333DL0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKE00PB333DL0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16YXF330MEFCCC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKE00PB333DL0K vs 16YXF330MEFCCC8X11.5 |
16YXG330MFA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKE00PB333DL0K vs 16YXG330MFA8X11.5 |
16ZL330MKC8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKE00PB333DL0K vs 16ZL330MKC8X11.5 |
EKZE160ETB331MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | MALREKE00PB333DL0K vs EKZE160ETB331MHB5D |
LZ1C337M0811MTS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MALREKE00PB333DL0K vs LZ1C337M0811MTS |
MZ1C337M0811MFS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MALREKE00PB333DL0K vs MZ1C337M0811MFS |
16YXH330MEFCCC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKE00PB333DL0K vs 16YXH330MEFCCC8X11.5 |
EKZE160ETE331MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | MALREKE00PB333DL0K vs EKZE160ETE331MHB5D |
MK1C337M0811MMR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, | Samwha Electronics | MALREKE00PB333DL0K vs MK1C337M0811MMR |
16YXG330MEFCCC8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKE00PB333DL0K vs 16YXG330MEFCCC8X11.5 |