Part Details for MALREKE00PB315FN0K by Vishay Roederstein
Overview of MALREKE00PB315FN0K by Vishay Roederstein
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MALREKE00PB315FN0K
MALREKE00PB315FN0K CAD Models
MALREKE00PB315FN0K Part Data Attributes
|
MALREKE00PB315FN0K
Vishay Roederstein
Buy Now
Datasheet
|
Compare Parts:
MALREKE00PB315FN0K
Vishay Roederstein
CAP,AL2O3,150UF,35VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
ESR | 1061 mΩ | |
Length | 11.5 mm | |
Manufacturer Series | EKE | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 450 mA | |
Series | EKE | |
Terminal Pitch | 3.5 mm |
Alternate Parts for MALREKE00PB315FN0K
This table gives cross-reference parts and alternative options found for MALREKE00PB315FN0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKE00PB315FN0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35ZLG150MKC8X11.5 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 150uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKE00PB315FN0K vs 35ZLG150MKC8X11.5 |
ED1V151MNN08B5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED | Taiwan Chinsan Electronics Industrial Co Ltd | MALREKE00PB315FN0K vs ED1V151MNN08B5 |
NRE-HL151M35V8X11.5TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, 5 MML RADIAL LEADED, CAN, ROHS COMPLIANT | NIC Components Corp | MALREKE00PB315FN0K vs NRE-HL151M35V8X11.5TBF |
MK1V157M0811MHR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, | Samwha Electronics | MALREKE00PB315FN0K vs MK1V157M0811MHR |
B41044A7157M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 150uF, | TDK Corporation | MALREKE00PB315FN0K vs B41044A7157M001 |
LZ1V157M0811MTS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MALREKE00PB315FN0K vs LZ1V157M0811MTS |
35YXH150MT78X11.5 | CAP,AL2O3,150UF,35VDC,20% -TOL,20% +TOL | Rubycon Corporation | MALREKE00PB315FN0K vs 35YXH150MT78X11.5 |
35YXG150MEFCCA8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | MALREKE00PB315FN0K vs 35YXG150MEFCCA8X11.5 |
KZ151M035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 150uF | Capxon International Electronics Co Ltd | MALREKE00PB315FN0K vs KZ151M035 |
UHD1V151MPD1TD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 150uF | Nichicon Corporation | MALREKE00PB315FN0K vs UHD1V151MPD1TD |