MALREKE00BA310EL0K
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF,

Overview of MALREKE00BA310EL0K by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MALREKE00BA310EL0K by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MALREKE00BA310EL0K by Vishay Intertechnologies

MALREKE00BA310EL0K
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM
ESR
1857 mΩ
Length
11 mm
Manufacturer Series
EKE
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Ammo Pack
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
280 mA
Series
EKE
Terminal Pitch
5 mm
Want to compare parts?
  1. MALREKE00BA310EL0K
    Vishay Intertechnologies
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF,
    VS

Alternate Parts for MALREKE00BA310EL0K

This table gives cross-reference parts and alternative options found for MALREKE00BA310EL0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKE00BA310EL0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
2101LDMAA11RXN711A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, Fenghua (HK) Electronics Ltd MALREKE00BA310EL0K vs 2101LDMAA11RXN711A
SL025M0100K5F10611 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF YAGEO Corporation MALREKE00BA310EL0K vs SL025M0100K5F10611
25YXF100MEFCCE6.3X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED Rubycon Corporation MALREKE00BA310EL0K vs 25YXF100MEFCCE6.3X11
2101LDMAA11RXN411M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, Fenghua (HK) Electronics Ltd MALREKE00BA310EL0K vs 2101LDMAA11RXN411M
8101LDMAA11RX01N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF Fenghua (HK) Electronics Ltd MALREKE00BA310EL0K vs 8101LDMAA11RX01N
1101LDMAA11RXN911A Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, Fenghua (HK) Electronics Ltd MALREKE00BA310EL0K vs 1101LDMAA11RXN911A
8101LDMAA11RXN10 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF Fenghua (HK) Electronics Ltd MALREKE00BA310EL0K vs 8101LDMAA11RXN10
8101LDMAA11RXN311B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, Fenghua (HK) Electronics Ltd MALREKE00BA310EL0K vs 8101LDMAA11RXN311B
8101LDMAA11RX07B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF Fenghua (HK) Electronics Ltd MALREKE00BA310EL0K vs 8101LDMAA11RX07B
8101LDMAA11RXN5B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF Fenghua (HK) Electronics Ltd MALREKE00BA310EL0K vs 8101LDMAA11RXN5B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MALREKE00BA310EL0K by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MALREKE00BA310EL0K by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of MALREKE00BA310EL0K would you like to use for your alert(s)?
  • Please alert me when MALREKE00BA310EL0K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MALREKE00BA310EL0K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MALREKE00BA310EL0K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MALREKE00BA310EL0K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MALREKE00BA310EL0K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MALREKE00BA310EL0K by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: