There are no models available for this part yet.
Overview of MALREKE00AA247EL0K by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MALREKE00AA247EL0K by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68R8445
|
Newark | 47Uf 25V 5X11 |Vishay MALREKE00AA247EL0K Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1490 | Buy Now |
CAD Models for MALREKE00AA247EL0K by Vishay Intertechnologies
Part Data Attributes for MALREKE00AA247EL0K by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
compliant
|
Capacitance
|
47 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
5 mm
|
Dielectric Material
|
ALUMINUM
|
ESR
|
3951 mΩ
|
Length
|
11 mm
|
Manufacturer Series
|
EKE
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Ammo Pack
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Ripple Current
|
180 mA
|
Series
|
EKE
|
Terminal Pitch
|
5 mm
|
Alternate Parts for MALREKE00AA247EL0K
This table gives cross-reference parts and alternative options found for MALREKE00AA247EL0K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MALREKE00AA247EL0K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8470LDM0511RX04F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF | Fenghua (HK) Electronics Ltd | MALREKE00AA247EL0K vs 8470LDM0511RX04F |
25ZL47M5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED | Rubycon Corporation | MALREKE00AA247EL0K vs 25ZL47M5X11 |
B41041A5476M001 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | TDK Corporation | MALREKE00AA247EL0K vs B41041A5476M001 |
1470LDM0511RXN411A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | MALREKE00AA247EL0K vs 1470LDM0511RXN411A |
UPB1E470MDD1CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | Nichicon Corporation | MALREKE00AA247EL0K vs UPB1E470MDD1CV |
1470LDM0511RXN711J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | MALREKE00AA247EL0K vs 1470LDM0511RXN711J |
SJ025M0047K5FW0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | YAGEO Corporation | MALREKE00AA247EL0K vs SJ025M0047K5FW0511 |
RA470M1EBK-0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF | Lelon Electronics Corp | MALREKE00AA247EL0K vs RA470M1EBK-0511 |
476KBM025M | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | MALREKE00AA247EL0K vs 476KBM025M |
UHD1E470MDD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | MALREKE00AA247EL0K vs UHD1E470MDD1TA |